
* Images are for reference only
35V100uF CD288
Extended
- Manufacturer
- HRK
- MFR.Part #
- 35V100uF CD288
- JLCPCB Part #
- C2960384
- Package
- Plugin,D8xL12mm
- Description
- -40℃~+105℃ 100uF 12mm 3.5mm 35V 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 829
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 794
In-stock Item Pricing
Qty Unit Price
1+
$0.0250
200+
$0.0197
500+
$0.0154
2000+
$0.0136
10000+
$0.0121
20000+
$0.0112
Related Products
Welcome back, may I help you?